
ZBA709 | |
|---|---|
DigiKey Part Number | 4008-ZBA709-ND |
Manufacturer | |
Manufacturer Product Number | ZBA709 |
Description | HARMONY XB4, SILICONE BOOT FOR T |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | ZBA709 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular, Concave | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | - | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,41000 Kč | 126,41 Kč |
| Unit Price without VAT: | 126,41000 Kč |
|---|---|
| Unit Price with VAT: | 152,95610 Kč |









