Round Pushbutton Switch Cap Red Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZBA4

DigiKey Part Number
4008-ZBA4-ND
Manufacturer
Manufacturer Product Number
ZBA4
Description
PUSHBUTTON COLOR CAP RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Red Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
ZBA4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Red
Illumination
Non-Illuminated
For Use With/Related Products
Harmony XAL, Harmony XB4 and Harmony XB5 Series
Mounting Type
Snap Fit
Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1062,99400 Kč629,94 Kč
Manufacturers Standard Package
Unit Price without VAT:62,99400 Kč
Unit Price with VAT:76,22274 Kč