Round Pushbutton Switch Cap Green Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZBA3

DigiKey Part Number
4008-ZBA3-ND
Manufacturer
Manufacturer Product Number
ZBA3
Description
GREEN CAP UNMARKED FOR CIRCULAR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Green Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
ZBA3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Green
Illumination
Non-Illuminated
For Use With/Related Products
Harmony XAL, Harmony XB4 and Harmony XB5 Series
Mounting Type
Snap Fit
Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč