
ZB6ZB35B | |
|---|---|
DigiKey Part Number | 4008-ZB6ZB35B-ND |
Manufacturer | |
Manufacturer Product Number | ZB6ZB35B |
Description | CONT BL DPST 3A 120V/220MA 125V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO/NC 3A @ 120VAC, 220mA @ 125VDC |
Datasheet | Datasheet |
EDA/CAD Models | ZB6ZB35B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 3A @ 120VAC, 220mA @ 125VDC | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,72000 Kč | 351,72 Kč |
| Unit Price without VAT: | 351,72000 Kč |
|---|---|
| Unit Price with VAT: | 425,58120 Kč |







