Configurable Switch Body Pushbutton, Rectangular Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB6DA4

DigiKey Part Number
4008-ZB6DA4-ND
Manufacturer
Manufacturer Product Number
ZB6DA4
Description
CONFIG SW BODY PUSHBUT NON-ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Rectangular Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
ZB6DA4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Pushbutton, Rectangular
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony XB6
Panel Cutout Dimensions
16mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1227,62000 Kč227,62 Kč
Manufacturers Standard Package
Unit Price without VAT:227,62000 Kč
Unit Price with VAT:275,42020 Kč