


ZB5FV033C0 | |
|---|---|
DigiKey Part Number | 4008-ZB5FV033C0-ND |
Manufacturer | |
Manufacturer Product Number | ZB5FV033C0 |
Description | FLSMNTD GREEN PILOTLIGHT HEAD-IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Head Pilot Light |
Datasheet | Datasheet |
EDA/CAD Models | ZB5FV033C0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Head | |
For Use With/Related Products | Pilot Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,55000 Kč | 207,55 Kč |
| 10 | 160,31700 Kč | 1 603,17 Kč |
| 100 | 132,73290 Kč | 13 273,29 Kč |
| 500 | 121,82688 Kč | 60 913,44 Kč |
| Unit Price without VAT: | 207,55000 Kč |
|---|---|
| Unit Price with VAT: | 251,13550 Kč |













