ZB5FG02D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB5FG2

DigiKey Part Number
4008-ZB5FG2-ND
Manufacturer
Manufacturer Product Number
ZB5FG2
Description
CONFIG SW BODY KEYLOCK NON-ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Keylock Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
ZB5FG2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Keylock
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony XALF, XB5
Panel Cutout Dimensions
30.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 005,85000 Kč2 005,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2 005,85000 Kč
Unit Price with VAT:2 427,07850 Kč