
ZB5CV033 | |
---|---|
DigiKey Part Number | 4008-ZB5CV033-ND |
Manufacturer | |
Manufacturer Product Number | ZB5CV033 |
Description | LED PNL IND GREEN 30.00MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green |
Datasheet | Datasheet |
EDA/CAD Models | ZB5CV033 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 30.00mm | |
Lens Style | Square with Convex Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, NEMA 4X, 13 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 583,86000 Kč | 583,86 Kč |
10 | 473,52800 Kč | 4 735,28 Kč |
100 | 423,10940 Kč | 42 310,94 Kč |
Unit Price without VAT: | 583,86000 Kč |
---|---|
Unit Price with VAT: | 706,47060 Kč |