



ZB5AZ102 | |
|---|---|
DigiKey Part Number | 4008-ZB5AZ102-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AZ102 |
Description | CONT BL SPST 6A 120V/550MA 125V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 6A @ 120VAC, 550mA @ 125VDC |
Datasheet | Datasheet |
Category | Circuit SPST-NC |
Manufacturer Schneider Electric | Requires Switch Body |
Series | Termination Style Screw Terminal |
Packaging Box | Contact Rating @ Voltage 6A @ 120VAC, 550mA @ 125VDC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Schneider Electric, Harmony XB5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,23000 Kč | 337,23 Kč |
| Unit Price without VAT: | 337,23000 Kč |
|---|---|
| Unit Price with VAT: | 408,04830 Kč |






















