
ZB5AW0G13 | |
|---|---|
DigiKey Part Number | 4008-ZB5AW0G13-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AW0G13 |
Description | COMPLETE BODY/CONTACT ASSEMBLY A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AW0G13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 889,82000 Kč | 1 889,82 Kč |
| Unit Price without VAT: | 1 889,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 286,68220 Kč |


