



ZB5AW0B15 | |
|---|---|
DigiKey Part Number | 4008-ZB5AW0B15-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AW0B15 |
Description | CONT BL DPST 6A 120V/550MA 125V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO/NC 6A @ 120VAC, 550mA @ 125VDC |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AW0B15 Models |
Category | Circuit DPST-NO/NC |
Manufacturer Schneider Electric | Requires Switch Body |
Series | Termination Style Screw Terminal |
Packaging Box | Contact Rating @ Voltage 6A @ 120VAC, 550mA @ 125VDC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Schneider Electric, Harmony XB5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 412,33000 Kč | 1 412,33 Kč |
| Unit Price without VAT: | 1 412,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 708,91930 Kč |

















