Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB5AW045

DigiKey Part Number
4008-ZB5AW045-ND
Manufacturer
Manufacturer Product Number
ZB5AW045
Description
COMPLETE BODY/CONTACT ASSEMBLY A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
ZB5AW045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
6A (AC), 550mA (DC)
Mfr
Voltage Rating - AC
120 V
Series
Voltage Rating - DC
125 V
Packaging
Box
Actuator Type
Rectangular, Button (Not Included)
Part Status
Active
Illumination Voltage (Nominal)
110 ~ 220 VAC
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Type
Standard, Illuminated
Operating Temperature
-40°C ~ 70°C
Circuit
Mechanical Life
5,000,000 Cycles
Switch Function
On-Off, Off-On
Electrical Life
1,000,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 989,22000 Kč2 989,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2 989,22000 Kč
Unit Price with VAT:3 616,95620 Kč