
ZB5AVM1 | |
|---|---|
DigiKey Part Number | 4008-ZB5AVM1-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AVM1 |
Description | LED PNL IND WHITE SRW TERMINAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 230V ~ 240V 14mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AVM1 Models |
Category | Lamp Color White |
Manufacturer Schneider Electric | Ratings AC |
Series | Voltage 230V ~ 240V |
Packaging Box | Current 14mA |
Part Status Active | Termination Style Screw Terminal |
Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 196,89000 Kč | 1 196,89 Kč |
| Unit Price without VAT: | 1 196,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 448,23690 Kč |


