
ZB5AVG1 | |
|---|---|
DigiKey Part Number | 4008-ZB5AVG1-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AVG1 |
Description | LED PNL IND WHITE SRW TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 110V ~ 120V 14mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AVG1 Models |
Category | Lamp Color White |
Manufacturer Schneider Electric | Ratings AC |
Series | Voltage 110V ~ 120V |
Packaging Box | Current 14mA |
Part Status Active | Termination Style Screw Terminal |
Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 900,60000 Kč | 900,60 Kč |
| Unit Price without VAT: | 900,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 089,72600 Kč |


