
ZB5AV063 | |
|---|---|
DigiKey Part Number | 4008-ZB5AV063-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AV063 |
Description | LENS BLUE TWIST LOCK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Blue Twist Lock |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AV063 Models |
Category | Number of LEDs 1 |
Manufacturer Schneider Electric | Lens Style Round with Flat Top |
Series | Lens Size 29mm Dia |
Packaging Box | Material Plastic |
Part Status Active | Mounting Type Twist Lock |
Type Lens With Holder | Base Product Number |
Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |








