Lens With Holder Yellow Twist Lock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB5AV05

DigiKey Part Number
4008-ZB5AV05-ND
Manufacturer
Manufacturer Product Number
ZB5AV05
Description
LENS YELLOW TWIST LOCK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Lens With Holder Yellow Twist Lock
Datasheet
 Datasheet
EDA/CAD Models
ZB5AV05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
1
Manufacturer
Schneider Electric
Lens Style
Round with Flat Top
Series
Lens Size
29mm Dia
Packaging
Box
Material
Plastic
Part Status
Active
Mounting Type
Twist Lock
Type
Lens With Holder
Base Product Number
Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1116,58000 Kč116,58 Kč
Manufacturers Standard Package
Unit Price without VAT:116,58000 Kč
Unit Price with VAT:141,06180 Kč