
ZB5AS52 | |
|---|---|
DigiKey Part Number | 4008-ZB5AS52-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AS52 |
Description | CONFIG SW BODY MUSH PB NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AS52 Models |
Category | Type Maintained |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB5 |
Part Status Active | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 224,22000 Kč | 1 224,22 Kč |
| Unit Price without VAT: | 1 224,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 481,30620 Kč |









