
ZB5AK1313C0 | |
|---|---|
DigiKey Part Number | 4008-ZB5AK1313C0-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AK1313C0 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - White |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AK1313C0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - White | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB5 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,02000 Kč | 741,02 Kč |
| Unit Price without VAT: | 741,02000 Kč |
|---|---|
| Unit Price with VAT: | 896,63420 Kč |












