
ZB5AK1243C0 | |
|---|---|
DigiKey Part Number | 4008-ZB5AK1243C0-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AK1243C0 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - Red |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AK1243C0 Models |
Category | Type Maintained |
Manufacturer Schneider Electric | Illumination Illuminated - Red |
Series | Actuator Type Selector |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB5 |
Part Status Active | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,99000 Kč | 540,99 Kč |
| Unit Price without VAT: | 540,99000 Kč |
|---|---|
| Unit Price with VAT: | 654,59790 Kč |












