Configurable Switch Body Selector Illuminated - Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Switch Body Selector Illuminated - Green
ZB5AK1233C0

ZB5AK1233C0

DigiKey Part Number
4008-ZB5AK1233C0-ND
Manufacturer
Manufacturer Product Number
ZB5AK1233C0
Description
CONFIG SW BODY SELECTOR ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Illuminated - Green
Datasheet
 Datasheet
EDA/CAD Models
ZB5AK1233C0 Models
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
Schneider Electric
Illumination
Illuminated - Green
Series
Actuator Type
Selector
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony XALF, XB5
Part Status
Active
Panel Cutout Dimensions
22mm (Round)
Requires
Contact Block(s), Illumination Source
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1540,99000 Kč540,99 Kč
Manufacturers Standard Package
Unit Price without VAT:540,99000 Kč
Unit Price with VAT:654,59790 Kč