
ZB4FV083 | |
|---|---|
DigiKey Part Number | 4008-ZB4FV083-ND |
Manufacturer | |
Manufacturer Product Number | ZB4FV083 |
Description | LENS YELLOW TWIST LOCK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Yellow Twist Lock |
Datasheet | Datasheet |
EDA/CAD Models | ZB4FV083 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Yellow | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Metal | |
Mounting Type | Twist Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,59000 Kč | 298,59 Kč |
| Unit Price without VAT: | 298,59000 Kč |
|---|---|
| Unit Price with VAT: | 361,29390 Kč |






