Lens With Holder Red Twist Lock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB4FV043

DigiKey Part Number
4008-ZB4FV043-ND
Manufacturer
Manufacturer Product Number
ZB4FV043
Description
LENS RED TWIST LOCK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Lens With Holder Red Twist Lock
Datasheet
 Datasheet
EDA/CAD Models
ZB4FV043 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Lens With Holder
Color
Red
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
-
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
Metal
Mounting Type
Twist Lock
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
191,55000 Kč91,55 Kč
Manufacturers Standard Package
Unit Price without VAT:91,55000 Kč
Unit Price with VAT:110,77550 Kč