
ZB4BZ64 | |
|---|---|
DigiKey Part Number | 4008-ZB4BZ64-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BZ64 |
Description | HARMONY XB4, PADLOCKABLE FLAP FO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Padlock Cover |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BZ64 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Padlock Cover | |
For Use With/Related Products | 22mm Pushbuttons |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,01000 Kč | 362,01 Kč |
| Unit Price without VAT: | 362,01000 Kč |
|---|---|
| Unit Price with VAT: | 438,03210 Kč |








