



ZB4BZ1055 | |
|---|---|
DigiKey Part Number | 4008-ZB4BZ1055-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BZ1055 |
Description | CONTACT BLOCK DPST-NO/NC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO/NC |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BZ1055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 663,54000 Kč | 663,54 Kč |
| Unit Price without VAT: | 663,54000 Kč |
|---|---|
| Unit Price with VAT: | 802,88340 Kč |











