
ZB4BZ1016P | |
|---|---|
DigiKey Part Number | 4008-ZB4BZ1016P-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BZ1016P |
Description | CONT BL SPST 6A 120V/220MA 125V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 6A @ 120VAC, 220mA @ 125VDC |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BZ1016P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 6A @ 120VAC, 220mA @ 125VDC | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,04000 Kč | 590,04 Kč |
| Unit Price without VAT: | 590,04000 Kč |
|---|---|
| Unit Price with VAT: | 713,94840 Kč |



