
ZB4BW7A1720 | |
|---|---|
DigiKey Part Number | 4008-ZB4BW7A1720-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BW7A1720 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Rectangular (Dual) Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BW7A1720 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Rectangular (Dual) | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,45000 Kč | 758,45 Kč |
| Unit Price without VAT: | 758,45000 Kč |
|---|---|
| Unit Price with VAT: | 917,72450 Kč |






