
ZB4BW31 | |
|---|---|
DigiKey Part Number | 4008-ZB4BW31-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BW31 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - White |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BW31 Models |
Category | Type Momentary |
Manufacturer Schneider Electric | Illumination Illuminated - White |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB4 |
Part Status Active | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,09000 Kč | 285,09 Kč |
| Unit Price without VAT: | 285,09000 Kč |
|---|---|
| Unit Price with VAT: | 344,95890 Kč |







