
ZB4BW0B11 | |
|---|---|
DigiKey Part Number | 4008-ZB4BW0B11-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BW0B11 |
Description | CONFIG SWITCH LAMP LED WHITE 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED White 24V |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BW0B11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Color | White | |
Voltage | 24V | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 477,68000 Kč | 1 477,68 Kč |
| 10 | 1 274,44200 Kč | 12 744,42 Kč |
| 25 | 1 201,26600 Kč | 30 031,65 Kč |
| 50 | 1 148,59540 Kč | 57 429,77 Kč |
| 100 | 1 144,34810 Kč | 114 434,81 Kč |
| Unit Price without VAT: | 1 477,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 787,99280 Kč |







