
ZB4BVBG1 | |
|---|---|
DigiKey Part Number | 4008-ZB4BVBG1-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BVBG1 |
Description | CONFIG SW LAMP LED WHITE 24-120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED White 24 ~ 120V |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BVBG1 Models |
Category | Type LED |
Manufacturer Schneider Electric | Color White |
Series | Voltage 24 ~ 120V |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider Electric, Harmony XB4 |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 873,85000 Kč | 873,85 Kč |
| Unit Price without VAT: | 873,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 057,35850 Kč |








