Configurable Switch Body Selector Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB4BK1263

DigiKey Part Number
4008-ZB4BK1263-ND
Manufacturer
Manufacturer Product Number
ZB4BK1263
Description
CONFIG SW BODY SELECTOR ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Illuminated
Datasheet
 Datasheet
EDA/CAD Models
ZB4BK1263 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Maintained
Illumination
Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony XB4
Panel Cutout Dimensions
22mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1568,14000 Kč568,14 Kč
10490,10700 Kč4 901,07 Kč
25462,06440 Kč11 551,61 Kč
50441,87320 Kč22 093,66 Kč
100422,52820 Kč42 252,82 Kč
250406,26500 Kč101 566,25 Kč
Manufacturers Standard Package
Unit Price without VAT:568,14000 Kč
Unit Price with VAT:687,44940 Kč