ZB4BG05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB4BG05

DigiKey Part Number
4008-ZB4BG05-ND
Manufacturer
Manufacturer Product Number
ZB4BG05
Description
CONFIG SW BODY SELECT NON-ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
ZB4BG05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony XB4
Panel Cutout Dimensions
22mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 290,45000 Kč2 290,45 Kč
101 974,95300 Kč19 749,53 Kč
251 861,39240 Kč46 534,81 Kč
501 837,40400 Kč91 870,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2 290,45000 Kč
Unit Price with VAT:2 771,44450 Kč