
ZB2BY2912 | |
|---|---|
DigiKey Part Number | 4008-ZB2BY2912-ND |
Manufacturer | |
Manufacturer Product Number | ZB2BY2912 |
Description | LEGEND - 30 X 40 MM - BLACK - LE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Legend Plate |
Datasheet | Datasheet |
EDA/CAD Models | ZB2BY2912 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Legend Plate | |
For Use With/Related Products | XAC Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |


