



ZART03 | |
|---|---|
DigiKey Part Number | 4008-ZART03-ND |
Manufacturer | |
Manufacturer Product Number | ZART03 |
Description | TRANSMITTER, 3 SINGLE STEP PB HA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 2.4GHz Handheld, 3 Button |
Datasheet | Datasheet |
EDA/CAD Models | ZART03 Models |
Category | Frequency 2.4GHz |
Manufacturer Schneider Electric | Applications Wireless |
Packaging Box | Interface Handheld, 3 Button |
Part Status Active | Features 50m Range, IP67 |
Function Remote Control System |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 123,59000 Kč | 4 123,59 Kč |
| Unit Price without VAT: | 4 123,59000 Kč |
|---|---|
| Unit Price with VAT: | 4 989,54390 Kč |




