
ZARC707 | |
|---|---|
DigiKey Part Number | 4008-ZARC707-ND |
Manufacturer | |
Manufacturer Product Number | ZARC707 |
Description | HANGING BELT FOR ZART8LS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Shoulder Belt Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Standard | |
Type | Shoulder Belt | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,43000 Kč | 787,43 Kč |
| Unit Price without VAT: | 787,43000 Kč |
|---|---|
| Unit Price with VAT: | 952,79030 Kč |


