
ZARC703 | |
|---|---|
DigiKey Part Number | 4008-ZARC703-ND |
Manufacturer | |
Manufacturer Product Number | ZARC703 |
Description | BATTERY TABLE CHARGER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Battery Charger Standard |
Datasheet | Datasheet |
EDA/CAD Models | ZARC703 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Standard | |
Type | Battery Charger | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 464,67000 Kč | 3 464,67 Kč |
| Unit Price without VAT: | 3 464,67000 Kč |
|---|---|
| Unit Price with VAT: | 4 192,25070 Kč |


