
ZA2EE102 | |
|---|---|
DigiKey Part Number | 4008-ZA2EE102-ND |
Manufacturer | |
Manufacturer Product Number | ZA2EE102 |
Description | MEDIUM CONTACTBLOCK 1NC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 2A @ 230VAC, 200mA @ 110VDC |
Datasheet | Datasheet |
EDA/CAD Models | ZA2EE102 Models |
Category | Circuit SPST-NC |
Manufacturer Schneider Electric | Requires Switch Body |
Series | Termination Style Screw Terminal |
Packaging Box | Contact Rating @ Voltage 2A @ 230VAC, 200mA @ 110VDC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Schneider Electric, Harmony XA2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,43000 Kč | 49,43 Kč |
| Unit Price without VAT: | 49,43000 Kč |
|---|---|
| Unit Price with VAT: | 59,81030 Kč |



