
ZA2BS834 | |
|---|---|
DigiKey Part Number | 4008-ZA2BS834-ND |
Manufacturer | |
Manufacturer Product Number | ZA2BS834 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZA2BS834 Models |
Category | Type Maintained |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Actuator Type E-Stop, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XAC |
Part Status Active | Panel Cutout Dimensions 30mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 716,82000 Kč | 1 716,82 Kč |
| Unit Price without VAT: | 1 716,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 077,35220 Kč |














