
ZA2BG4 | |
|---|---|
DigiKey Part Number | 4008-ZA2BG4-ND |
Manufacturer | |
Manufacturer Product Number | ZA2BG4 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZA2BG4 Models |
Category | Requires Contact Block(s) |
Manufacturer Schneider Electric | Type Maintained |
Series | Illumination Non-Illuminated |
Packaging Box | Actuator Type Keylock |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 716,82000 Kč | 1 716,82 Kč |
| Unit Price without VAT: | 1 716,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 077,35220 Kč |



