
ZA2BD3 | |
|---|---|
DigiKey Part Number | 4008-ZA2BD3-ND |
Manufacturer | |
Manufacturer Product Number | ZA2BD3 |
Description | SWITCH SELECTOR 3POS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZA2BD3 Models |
Category | Number of Positions 3 |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,86000 Kč | 459,86 Kč |
| Unit Price without VAT: | 459,86000 Kč |
|---|---|
| Unit Price with VAT: | 556,43060 Kč |



