New Product
Stack Light Tube
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XVZ800

DigiKey Part Number
4008-XVZ800-ND
Manufacturer
Manufacturer Product Number
XVZ800
Description
UNIVERSAL MOUNTING UNIT, HARMONY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Tube
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Type
Tube
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1455,87000 Kč455,87 Kč
Manufacturers Standard Package
Unit Price without VAT:455,87000 Kč
Unit Price with VAT:551,60270 Kč