New Product
Stack Light Mounting Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XVZ11

DigiKey Part Number
4008-XVZ11-ND
Manufacturer
Manufacturer Product Number
XVZ11
Description
UNIVERSAL MOUNTING UNIT, HARMONY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Mounting Base
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Type
Mounting Base
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1729,26000 Kč729,26 Kč
Manufacturers Standard Package
Unit Price without VAT:729,26000 Kč
Unit Price with VAT:882,40460 Kč