Stack Light Mounting Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Mounting Base
Harmony Signaling for Operational Efficiency

XVUZ800

DigiKey Part Number
4008-XVUZ800-ND
Manufacturer
Manufacturer Product Number
XVUZ800
Description
HARMONY XVU, FIXING PLATE WITH 8
Customer Reference
Detailed Description
Stack Light Mounting Base
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Mounting Base
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
110 ~ 240VAC, 24VAC/DC
Features
-
Termination Style
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 032,89000 Kč1 032,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 032,89000 Kč
Unit Price with VAT:1 249,79690 Kč