Stack Light Mounting Bracket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Mounting Bracket
Harmony Signaling for Operational Efficiency

XVUZ400T

DigiKey Part Number
4008-XVUZ400T-ND
Manufacturer
Manufacturer Product Number
XVUZ400T
Description
HARMONY XVU, FIXING METAL BRACKE
Customer Reference
Detailed Description
Stack Light Mounting Bracket
Datasheet
 Datasheet
EDA/CAD Models
XVUZ400T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Mounting Bracket
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
110 ~ 240VAC, 24VAC/DC
Features
-
Termination Style
-
Ingress Protection
IP32
Operating Temperature
-25°C ~ 50°C
Weight
0.710 lb (322.05 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 007,90000 Kč1 007,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 007,90000 Kč
Unit Price with VAT:1 219,55900 Kč