Stack Light Tube
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Tube
Harmony Signaling for Operational Efficiency

XVUC020

DigiKey Part Number
4008-XVUC020-ND
Manufacturer
Manufacturer Product Number
XVUC020
Description
HARMONY XVU, BODY EXTENDER FOR M
Customer Reference
Detailed Description
Stack Light Tube
Datasheet
 Datasheet
EDA/CAD Models
XVUC020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Tube
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
110 ~ 240VAC, 24VAC/DC
Features
-
Termination Style
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 50°C
Weight
0.210 lb (95.25 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1755,93000 Kč755,93 Kč
Manufacturers Standard Package
Unit Price without VAT:755,93000 Kč
Unit Price with VAT:914,67530 Kč