
XVS96BMBN | |
|---|---|
DigiKey Part Number | 4008-XVS96BMBN-ND |
Manufacturer | |
Manufacturer Product Number | XVS96BMBN |
Description | BUZZER 24V58.17X96.01MM DIN RAIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Buzzers 24 V 292mA DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XVS96BMBN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | - | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | - | |
Frequency | - | |
Technology | - | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | - | |
Current - Supply | 292mA | |
Port Location | User Defined | |
Operating Temperature | -20°C ~ 50°C | |
Approval Agency | CE | |
Ratings | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Mounting Type | DIN Rail | |
Termination | - | |
Size / Dimension | 2.290" L x 3.780" W (58.17mm x 96.01mm) | |
Height - Seated (Max) | 3.780" (96.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 693,17000 Kč | 8 693,17 Kč |
| Unit Price without VAT: | 8 693,17000 Kč |
|---|---|
| Unit Price with VAT: | 10 518,73570 Kč |


