
XVS72BMBN | |
|---|---|
DigiKey Part Number | 4008-XVS72BMBN-ND |
Manufacturer | |
Manufacturer Product Number | XVS72BMBN |
Description | BUZZER 24V 69.3MMX72MM DIN RAIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Buzzers 24 V 117 ~ 200mA DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XVS72BMBN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | - | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | - | |
Frequency | - | |
Technology | - | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | - | |
Current - Supply | 117 ~ 200mA | |
Port Location | User Defined | |
Operating Temperature | -10°C ~ 50°C | |
Approval Agency | CE, UR | |
Ratings | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Mounting Type | DIN Rail | |
Termination | - | |
Size / Dimension | 2.728" L x 2.835" W (69.30mm x 72.00mm) | |
Height - Seated (Max) | 2.835" (72.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 779,64000 Kč | 3 779,64 Kč |
| Unit Price without VAT: | 3 779,64000 Kč |
|---|---|
| Unit Price with VAT: | 4 573,36440 Kč |


