
XVS10GMW | |
|---|---|
DigiKey Part Number | 4008-XVS10GMW-ND |
Manufacturer | |
Manufacturer Product Number | XVS10GMW |
Description | BUZZER 120V153.2MMX114MMBLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buzzers 120 V 80mA Bracket Mount |
Datasheet | Datasheet |
EDA/CAD Models | XVS10GMW Models |
Category | Current - Supply 80mA |
Manufacturer Schneider Electric | Port Location User Defined |
Series | Operating Temperature -30°C ~ 50°C |
Packaging Box | Approval Agency CE |
Part Status Active | Ingress Protection IP53 |
Input Type AC | Mounting Type Bracket Mount |
Voltage - Rated 120 V | Size / Dimension 6.031" L x 4.488" W (153.20mm x 114.00mm) |
Operating Mode Siren | Height - Seated (Max) 4.488" (114.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 284,74000 Kč | 3 284,74 Kč |
| Unit Price without VAT: | 3 284,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 974,53540 Kč |



