


XVR13B05 | |
|---|---|
DigiKey Part Number | 4008-XVR13B05-ND |
Manufacturer | |
Manufacturer Product Number | XVR13B05 |
Description | COMPLETE UNIT ORG LED FLASH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Orange LED Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XVR13B05 Models |
Category | Light Color Orange |
Manufacturer Schneider Electric | Function - Lighting Flashing, Rotating |
Series | Voltage - Supply 24VDC |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Complete Unit | Operating Temperature -30°C ~ 50°C |
Number of Stacks 1 | Weight 1.8 lbs (816.5 g) |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 912,53000 Kč | 5 912,53 Kč |
| Unit Price without VAT: | 5 912,53000 Kč |
|---|---|
| Unit Price with VAT: | 7 154,16130 Kč |



