


XVR12B03 | |
|---|---|
DigiKey Part Number | 4008-XVR12B03-ND |
Manufacturer | |
Manufacturer Product Number | XVR12B03 |
Description | COMPLETE UNIT GRN LED ROTAT |
Customer Reference | |
Detailed Description | Stack Light Beacon Green LED Cable Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Beacon | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Green | |
Function - Lighting | Rotating | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Cable Leads | |
Ingress Protection | IP23 | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 1.1 lbs (499.0 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 135,20000 Kč | 6 135,20 Kč |
| Unit Price without VAT: | 6 135,20000 Kč |
|---|---|
| Unit Price with VAT: | 7 423,59200 Kč |

