Stack Light Beacon Blue LED Cable Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Beacon Blue LED Cable Leads
Harmony Signaling for Operational Efficiency

XVR08B06

DigiKey Part Number
4008-XVR08B06-ND
Manufacturer
Manufacturer Product Number
XVR08B06
Description
COMPLETE UNIT BLUE LED ROT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Beacon Blue LED Cable Leads
Datasheet
 Datasheet
EDA/CAD Models
XVR08B06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Beacon
Number of Stacks
1
Lamp Type
LED
Light Color
Blue
Function - Lighting
Rotating
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Cable Leads
Ingress Protection
IP23
Operating Temperature
-10°C ~ 50°C
Weight
0.670 lb (303.91 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 669,46000 Kč5 669,46 Kč
Manufacturers Standard Package
Unit Price without VAT:5 669,46000 Kč
Unit Price with VAT:6 860,04660 Kč